
DK-FG2603 | |
|---|---|
DigiKey Part Number | 3641-DK-FG2603-ND |
Manufacturer | |
Manufacturer Product Number | DK-FG2603 |
Description | GLOVES NOMEX WHT LG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Nomex Gloves, Non Gendered - Dissipative Large White Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Large | |
Material | Nomex | |
Color | White | |
Features | Static Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,77000 € | 207,77 € |
| 10 | 193,89900 € | 1.938,99 € |
| 25 | 189,46800 € | 4.736,70 € |
| Unit Price without VAT: | 207,77000 € |
|---|---|
| Unit Price with VAT: | 247,24630 € |

