
DK-CP1518 | |
|---|---|
DigiKey Part Number | 3641-DK-CP1518-ND |
Manufacturer | |
Manufacturer Product Number | DK-CP1518 |
Description | COMMON PT. GROUND (CPT), 15', 1 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cord (For Mats) 15' (4.57m) 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Mats) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 15' (4.57m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| 10 | 8,88900 € | 88,89 € |
| 25 | 8,51400 € | 212,85 € |
| 50 | 8,26540 € | 413,27 € |
| 100 | 8,04210 € | 804,21 € |
| 250 | 7,78060 € | 1.945,15 € |
| 500 | 7,60466 € | 3.802,33 € |
| 1.000 | 7,44505 € | 7.445,05 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 12,07850 € |

