
DK-CC0043 | |
|---|---|
DigiKey Part Number | 3641-DK-CC0043-ND |
Manufacturer | |
Manufacturer Product Number | DK-CC0043 |
Description | 12' COIL CORD, BLACK, 4MM, CLASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 12' (3.66m) 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 12' (3.66m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 5,40800 € | 54,08 € |
| 25 | 5,15320 € | 128,83 € |
| 50 | 4,98560 € | 249,28 € |
| 100 | 4,83580 € | 483,58 € |
| 250 | 4,66136 € | 1.165,34 € |
| 500 | 4,54460 € | 2.272,30 € |
| 1.000 | 4,43915 € | 4.439,15 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |

