
DK-BR4427 | |
|---|---|
DigiKey Part Number | 3641-DK-BR4427-ND |
Manufacturer | |
Manufacturer Product Number | DK-BR4427 |
Description | BRUSH SNGL HEAD SYNTHETIC 1 PC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Synthetic Fiber Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Synthetic Fiber | |
Handle Material | Plastic | |
Features | Anti-Static | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 8,62800 € | 86,28 € |
| 25 | 8,26200 € | 206,55 € |
| 50 | 8,01900 € | 400,95 € |
| 100 | 7,80120 € | 780,12 € |
| 250 | 7,54588 € | 1.886,47 € |
| 500 | 7,37420 € | 3.687,10 € |
| 1.000 | 7,21858 € | 7.218,58 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |


