
DK-BR4426 | |
|---|---|
DigiKey Part Number | 3641-DK-BR4426-ND |
Manufacturer | |
Manufacturer Product Number | DK-BR4426 |
Description | BRUSH SNGL HEAD SYNTHETIC 1 PC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Synthetic Fiber Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Synthetic Fiber | |
Handle Material | Plastic | |
Features | Anti-Static | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 7,40400 € | 74,04 € |
| 25 | 7,07880 € | 176,97 € |
| 50 | 6,86360 € | 343,18 € |
| 100 | 6,67090 € | 667,09 € |
| 250 | 6,44564 € | 1.611,41 € |
| 500 | 6,29438 € | 3.147,19 € |
| 1.000 | 6,15735 € | 6.157,35 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |


