
DK-BR4425 | |
|---|---|
DigiKey Part Number | 3641-DK-BR4425-ND |
Manufacturer | |
Manufacturer Product Number | DK-BR4425 |
Description | BRUSH SNGL HEAD SYNTHETIC 1 PC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Synthetic Fiber Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Synthetic Fiber | |
Handle Material | Plastic | |
Features | Anti-Static | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 8,18000 € | 81,80 € |
| 25 | 7,82880 € | 195,72 € |
| 50 | 7,59580 € | 379,79 € |
| 100 | 7,38710 € | 738,71 € |
| 250 | 7,14272 € | 1.785,68 € |
| 500 | 6,97846 € | 3.489,23 € |
| 1.000 | 6,82954 € | 6.829,54 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |



