
CTM2436BL | |
|---|---|
DigiKey Part Number | 2240-CTM2436BL-ND |
Manufacturer | |
Manufacturer Product Number | CTM2436BL |
Description | 24"x36" 30 Sheet/Mat 4 Mats/Case |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Accessory Type | Tacky Mats | |
For Use With/Related Products | - | |
Specifications | Black, 914.4mm L x 609.6mm W x 2.032mm H |

