
CTM2436-FRAME | |
|---|---|
DigiKey Part Number | 2240-CTM2436-FRAME-ND |
Manufacturer | |
Manufacturer Product Number | CTM2436-FRAME |
Description | TACKY MAT FRAME FOR 24"X36" |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | Tacky Mat | |
Specifications | Fits 36" L x 24" W Mat |

