
CTM1836-FRAME-AL | |
|---|---|
DigiKey Part Number | 2240-CTM1836-FRAME-AL-ND |
Manufacturer | |
Manufacturer Product Number | CTM1836-FRAME-AL |
Description | FRAME FOR 18" X 36" X .125 STIC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | Tacky Mat | |
Specifications | - |

