
CS0123 | |
|---|---|
DigiKey Part Number | 2240-CS0123-ND |
Manufacturer | |
Manufacturer Product Number | CS0123 |
Description | SCREW SNAP SET, 10MM STUD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Snap Screw | |
For Use With/Related Products | Grounding Mats | |
Specifications | 10mm Diameter |


