
CM410PV | |
|---|---|
DigiKey Part Number | 2240-CM410PV-ND |
Manufacturer | |
Manufacturer Product Number | CM410PV |
Description | CM400 & CM410 VERIFICATION TOOL |
Customer Reference | |
Detailed Description | Workstation Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Workstation Monitor | |
Usage | Work Surface Monitoring | |
Features | Continuous Monitoring | |
Power Supply Type | - | |
Includes | - |




