
CL2402 | |
|---|---|
DigiKey Part Number | 2240-CL2402-ND |
Manufacturer | |
Manufacturer Product Number | CL2402 |
Description | TAPE BOX SEALING CLEAR 1"X72YDS |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer Transforming Technologies | Length 216' (66.0m) 72 yds |
Series | Color Clear |
Packaging Box | Usage Packaging, Sealing, Shipping |
Part Status Active | Temperature Range 32°F ~ 151°F (0°C ~ 66°C) |
Tape Type Box Sealing | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Cellulose | Storage/Refrigeration Temperature 32°F (21°C) |
Thickness 0.0020" (2.0 mils, 0.051mm) |

