Box Sealing Tape Rubber Adhesive Clear 0.47" (12.00mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1200

DigiKey Part Number
2240-CL1200-ND
Manufacturer
Manufacturer Product Number
CL1200
Description
TAPE BOX SEALING CLR 0.47"X72YDS
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear 0.47" (12.00mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.47" (12.00mm)
Manufacturer
Transforming Technologies
Length
216' (66.0m) 72 yds
Series
Color
Clear
Packaging
Box
Usage
Packaging, Sealing, Shipping
Part Status
Active
Temperature Range
32°F ~ 151°F (0°C ~ 66°C)
Tape Type
Box Sealing
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
12 Months
Backing, Carrier
Cellulose
Storage/Refrigeration Temperature
32°F (21°C)
Thickness
0.0020" (2.0 mils, 0.051mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 89,45 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.