
CC3000NR | |
|---|---|
DigiKey Part Number | 2240-CC3000NR-ND |
Manufacturer | |
Manufacturer Product Number | CC3000NR |
Description | TWO BANANA PLUGS, 8', NO RES |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 8' (2.44m) Black |
Datasheet | Datasheet |
Category | Cord Type Coiled |
Manufacturer Transforming Technologies | Cord Termination Banana Plug (2) |
Series | Cord Length 8' (2.44m) |
Packaging Box | Number of Conductors 2 |
Part Status Active | Color Black |
Type Cord (For Wrist Straps) |

