Bottle, Square/Rectangular 6oz Blue High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT1006

DigiKey Part Number
2240-BT1006-ND
Manufacturer
Manufacturer Product Number
BT1006
Description
ESD Solvent Bottle, Blue, 6 oz
Customer Reference
Detailed Description
Bottle, Square/Rectangular 6oz Blue High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
Blue
Material
High Density Polyethylene (HDPE)
Features
ESD Safe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 90,58 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.