Marking - Printed Tape Rubber Adhesive Yellow, Black Print 3.00" (76.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3602

DigiKey Part Number
2240-AM3602-ND
Manufacturer
Manufacturer Product Number
AM3602
Description
TAPE MARKING YLW/BLK 3"X36YDS
Customer Reference
Detailed Description
Marking - Printed Tape Rubber Adhesive Yellow, Black Print 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Tape Type
Marking - Printed
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
108' (32.9m) 36 yds
Color
Yellow, Black Print
Usage
Marking
Temperature Range
0°C ~ 66°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 90,58 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.