Surface Resistivity Meter 9V Battery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100.SRM110.A

DigiKey Part Number
2240-7100.SRM110.A-ND
Manufacturer
Manufacturer Product Number
7100.SRM110.A
Description
SRM110 SURFACE RESISTANCE METER
Customer Reference
Detailed Description
Surface Resistivity Meter 9V Battery
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Surface Resistivity Meter
Usage
Measuring Surface Resistivity
Features
-
Power Supply Type
9V Battery
Includes
Certificate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 89,45 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.