
7100.EFM51 | |
|---|---|
DigiKey Part Number | 2240-7100.EFM51-ND |
Manufacturer | |
Manufacturer Product Number | 7100.EFM51 |
Description | ELECTROSTATIC FIELD METER |
Customer Reference | |
Detailed Description | Static Meter 9V Battery |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Static Meter | |
Usage | Measuring Static Voltages | |
Features | - | |
Power Supply Type | 9V Battery | |
Includes | - |

