
7100.CPM35 | |
|---|---|
DigiKey Part Number | 2240-7100.CPM35-ND |
Manufacturer | |
Manufacturer Product Number | 7100.CPM35 |
Description | Handheld Charge Plate Monitor |
Customer Reference | |
Detailed Description | Static Meter 9V Battery |
Datasheet | Datasheet |
Category | Type Static Meter |
Manufacturer Transforming Technologies | Usage Measuring Static Voltages |
Packaging Retail Package | Features Balance Ionizers, Decay Time, Body Voltage |
Part Status Active | Power Supply Type 9V Battery |

