
TDWLB0650424 | |
|---|---|
DigiKey Part Number | 5117-TDWLB0650424-ND |
Manufacturer | |
Manufacturer Product Number | TDWLB0650424 |
Description | Wireless Pressure Transducer |
Customer Reference | |
Detailed Description | Pressure Sensor 650PSI (4481.59kPa) Gauge Female - 7/16" (11.11mm) UNF Schrader Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Transducers Direct | Voltage - Supply 3.6V |
Series | Port Size Female - 7/16" (11.11mm) UNF Schrader |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 1230PSI (8963.18kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 650PSI (4481.59kPa) | Package / Case Cylinder, Threaded |
Output Type Bluetooth |

