
TDWLB-LC0015134 | |
|---|---|
DigiKey Part Number | 5117-TDWLB-LC0015134-ND |
Manufacturer | |
Manufacturer Product Number | TDWLB-LC0015134 |
Description | Wireless Pressure Transducer |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge Male - 1/4" (6.35mm) G Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transducers Direct | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Bluetooth | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 22.5PSI (155.13kPa) | |
Operating Temperature | -30°C ~ 60°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |

