
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transcend | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 119MB/s | |
Speed - Write | 93MB/s | |
Voltage - Supply | 5V | |
Type | PATA | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.30mm x 69.85mm x 7.40mm |

