
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transcend | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (3D) | |
Form Factor | M.2 Module | |
Speed - Read | 5GB/s | |
Speed - Write | 4.1GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | -20°C ~ 75°C | |
Weight | - | |
Size / Dimension | 41.91mm x 22.10mm x 2.29mm |

