Solid State Drive (SSD) FLASH - NAND (3D) 1TB NVMe PCIe Gen 3 M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1TMTE460T-I

DigiKey Part Number
5727-TS1TMTE460T-I-ND
Manufacturer
Manufacturer Product Number
TS1TMTE460T-I
Description
SSD 1TB M.2 NAND NVME PCIE 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (3D) 1TB NVMe PCIe Gen 3 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Transcend
Speed - Read
1.7GB/s
Series
Speed - Write
1.5GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe PCIe Gen 3
Memory Size
1TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (3D)
Size / Dimension
41.91mm x 22.10mm x 2.29mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Transcend
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.