
BPSX 2-24-00 | |
|---|---|
DigiKey Part Number | 440-BPSX2-24-00-ND |
Manufacturer | |
Manufacturer Product Number | BPSX 2-24-00 |
Description | BPSX 2-24-00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 83mA 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Transcell Technology Inc. | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Efficiency 70% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 1 | Size / Dimension 1.35" L x 1.12" W x 0.58" H (34.2mm x 28.4mm x 14.8mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency cURus |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output (Max) 83mA | Line Regulation ±1% |
Power (Watts) 2 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

