Parametric Equivalent

BPWX 2-08-33 | |
|---|---|
DigiKey Part Number | 440-BPWX2-08-33-ND |
Manufacturer | |
Manufacturer Product Number | BPWX 2-08-33 |
Description | AC/DC CONVERTER 8V 2.1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 8V 160mA, 250mA 90 ~ 308 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transcell Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 308 VAC | |
Voltage - Output 1 | 8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 160mA, 250mA | |
Power (Watts) | 2.1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.35" L x 1.12" W x 0.58" H (34.2mm x 28.4mm x 14.8mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,08050 € | 908,05 € |
| Unit Price without VAT: | 9,08050 € |
|---|---|
| Unit Price with VAT: | 10,80580 € |


