
BPSX 2-08-00 | |
|---|---|
DigiKey Part Number | 440-BPSX2-08-00-ND |
Manufacturer | |
Manufacturer Product Number | BPSX 2-08-00 |
Description | AC/DC CONVERTER 8V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 8V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Transcell Technology Inc. | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Efficiency 70% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 1 | Size / Dimension 1.35" L x 1.12" W x 0.58" H (34.2mm x 28.4mm x 14.8mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CB, cURus |
Voltage - Output 1 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,59910 € | 859,91 € |
| Unit Price without VAT: | 8,59910 € |
|---|---|
| Unit Price with VAT: | 10,23293 € |

