
BPWX 2-14-00 | |
|---|---|
DigiKey Part Number | 440-BPWX2-14-00-ND |
Manufacturer | |
Manufacturer Product Number | BPWX 2-14-00 |
Description | AC/DC CONVERTER 14V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 14V 90 ~ 308 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Transcell Technology Inc. | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 70% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module |
Type Enclosed | Size / Dimension 1.35" L x 1.12" W x 0.58" H (34.2mm x 28.4mm x 14.8mm) |
Number of Outputs 1 | Approval Agency CB, cURus |
Voltage - Input 90 ~ 308 VAC | Base Product Number |
Voltage - Output 1 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,00560 € | 900,56 € |
| Unit Price without VAT: | 9,00560 € |
|---|---|
| Unit Price with VAT: | 10,71666 € |

