



BPH1-14-33 | |
|---|---|
DigiKey Part Number | 440-BPH1-14-33-ND |
Manufacturer | |
Manufacturer Product Number | BPH1-14-33 |
Description | AC/DC CONVERTER 14V 556MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 14V 23mA, 71mA 100 ~ 375 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transcell Technology Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 375 VAC | |
Voltage - Output 1 | 14V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 23mA, 71mA | |
Power (Watts) | 556 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 5 | 9,32600 € | 46,63 € |
| 20 | 8,94150 € | 178,83 € |
| 40 | 8,75575 € | 350,23 € |
| 60 | 8,64883 € | 518,93 € |
| 100 | 8,51610 € | 851,61 € |
| 260 | 8,27319 € | 2.151,03 € |
| 500 | 8,11092 € | 4.055,46 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

