Similar

TZL 100-4812 | |
|---|---|
DigiKey Part Number | TZL100-4812-ND |
Manufacturer | |
Manufacturer Product Number | TZL 100-4812 |
Description | DC/DC CONVERTER 12V 102W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.5A 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8.5A |
Manufacturer Traco Power | Power (Watts) 102W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 80% |
Type Enclosed | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 72V | Size / Dimension 7.80" L x 3.74" W x 1.50" H (198.1mm x 95.0mm x 38.1mm) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78K12-1.0 | Recom Power | 3.230 | 945-R-78K12-1.0-ND | 2,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,53000 € | 97,53 € |
| Unit Price without VAT: | 97,53000 € |
|---|---|
| Unit Price with VAT: | 116,06070 € |


