
TXN 500-112 | |
|---|---|
DigiKey Part Number | 1951-TXN500-112-ND |
Manufacturer | |
Manufacturer Product Number | TXN 500-112 |
Description | AC/DC CONVERTER 12V 500W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 41.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | |
Approval Agency | cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,95000 € | 129,95 € |
| 5 | 125,10600 € | 625,53 € |
| 10 | 123,07300 € | 1.230,73 € |
| 25 | 120,42960 € | 3.010,74 € |
| 50 | 118,46540 € | 5.923,27 € |
| Unit Price without VAT: | 129,95000 € |
|---|---|
| Unit Price with VAT: | 154,64050 € |



