
TXN 150-124 | |
|---|---|
DigiKey Part Number | 1951-TXN150-124-ND |
Manufacturer | |
Manufacturer Product Number | TXN 150-124 |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,73000 € | 49,73 € |
| 5 | 47,87800 € | 239,39 € |
| 10 | 47,10000 € | 471,00 € |
| 25 | 46,09080 € | 1.152,27 € |
| 50 | 45,34020 € | 2.267,01 € |
| 100 | 44,60110 € | 4.460,11 € |
| Unit Price without VAT: | 49,73000 € |
|---|---|
| Unit Price with VAT: | 59,17870 € |



