
TXM 150-124 | |
|---|---|
DigiKey Part Number | 1951-3261-ND |
Manufacturer | |
Manufacturer Product Number | TXM 150-124 |
Description | AC/DC CONVERTER 24V 151W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXM 150-124 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -20°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.30" L x 3.87" W x 1.14" H (160.0mm x 98.3mm x 29.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 6.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 € | 71,15 € |
| 5 | 67,75600 € | 338,78 € |
| 10 | 66,34900 € | 663,49 € |
| 25 | 64,53240 € | 1.613,31 € |
| 50 | 63,19200 € | 3.159,60 € |
| 100 | 61,87890 € | 6.187,89 € |
| Unit Price without VAT: | 71,15000 € |
|---|---|
| Unit Price with VAT: | 84,66850 € |

