TXLN 035-212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TXLN 035-212
TXLN: New AC/DC Power Supplies from Traco Power

TXLN 035-105

DigiKey Part Number
1951-TXLN035-105-ND
Manufacturer
Manufacturer Product Number
TXLN 035-105
Description
AC/DC CONVERTER 5V 35W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC, 125 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXLN 035-105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC, 125 ~ 375 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
79%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,84000 €37,84 €
536,69800 €183,49 €
1035,55900 €355,59 €
2534,41000 €860,25 €
5033,26100 €1.663,05 €
10032,45790 €3.245,79 €
25030,31832 €7.579,58 €
Manufacturers Standard Package
Unit Price without VAT:37,84000 €
Unit Price with VAT:45,02960 €