


TXLN 025-124 | |
|---|---|
DigiKey Part Number | 1951-TXLN025-124-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 025-124 |
Description | AC/DC CONVERTER 24V 26W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC, 125 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 025-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 125 ~ 375 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 2.00" W x 1.10" H (79.0mm x 50.8mm x 28.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,39000 € | 27,39 € |
| 5 | 27,10200 € | 135,51 € |
| 10 | 26,81800 € | 268,18 € |
| 25 | 26,40320 € | 660,08 € |
| 50 | 25,98000 € | 1.299,00 € |
| 100 | 25,56560 € | 2.556,56 € |
| 250 | 25,14236 € | 6.285,59 € |
| Unit Price without VAT: | 27,39000 € |
|---|---|
| Unit Price with VAT: | 32,59410 € |

