Direct

TXL 070-48S | |
|---|---|
DigiKey Part Number | TXL070-48S-ND |
Manufacturer | |
Manufacturer Product Number | TXL 070-48S |
Description | AC/DC CONVERTER 48V 72W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 84% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Size / Dimension 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.1mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus |
Current - Output 1 1.5 A | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXM 075-148 | Traco Power | 6 | TXM075-148-ND | 39,05000 € | Direct |


