


TVN 3-1221 | |
|---|---|
DigiKey Part Number | 1951-1835-ND |
Manufacturer | |
Manufacturer Product Number | TVN 3-1221 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 3-1221 Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,70000 € | 33,70 € |
| 5 | 32,44600 € | 162,23 € |
| 10 | 31,92000 € | 319,20 € |
| 30 | 31,10167 € | 933,05 € |
| 50 | 30,72760 € | 1.536,38 € |
| 100 | 30,22690 € | 3.022,69 € |
| 250 | 29,57664 € | 7.394,16 € |
| Unit Price without VAT: | 33,70000 € |
|---|---|
| Unit Price with VAT: | 40,10300 € |

