Isolated Module DC DC Converter 1 Output 15V 65mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 65mA 21.6V - 26.4V Input
E-gnition Hamburg team

TSV 2415S

DigiKey Part Number
1951-3251-ND
Manufacturer
Manufacturer Product Number
TSV 2415S
Description
DC DC CONVERTER 15V 975MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 65mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
975 mW
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
22-SMD Module, 10 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.60" L x 0.31" W x 0.27" H (15.2mm x 8.0mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
65mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,16000 €12,16 €
511,71600 €58,58 €
1011,52500 €115,25 €
3011,23000 €336,90 €
5011,09520 €554,76 €
10010,91470 €1.091,47 €
25010,68024 €2.670,06 €
50010,50608 €5.253,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,16000 €
Unit Price with VAT:14,47040 €