
TSV 1215D | |
|---|---|
DigiKey Part Number | TSV1215D-ND |
Manufacturer | |
Manufacturer Product Number | TSV 1215D |
Description | DC DC CONVERTER +/-15V 900MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 30mA, 30mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30mA, 30mA | |
Power (Watts) | 900 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.31" W x 0.27" H (15.2mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,57300 € | 125,73 € |
| Unit Price without VAT: | 12,57300 € |
|---|---|
| Unit Price with VAT: | 14,96187 € |

