
TSV 1205D | |
|---|---|
DigiKey Part Number | TSV1205D-ND |
Manufacturer | |
Manufacturer Product Number | TSV 1205D |
Description | DC DC CONVERTER +/-5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 74% |
Voltage - Input (Min) 10.8V | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 22-SMD Module, 10 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.31" W x 0.27" H (15.2mm x 8.0mm x 7.0mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,39900 € | 123,99 € |
| Unit Price without VAT: | 12,39900 € |
|---|---|
| Unit Price with VAT: | 14,75481 € |

