
TSV 0512D | |
|---|---|
DigiKey Part Number | TSV0512D-ND |
Manufacturer | |
Manufacturer Product Number | TSV 0512D |
Description | DC DC CONVERTER +/-12V 960MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 40mA, 40mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40mA, 40mA |
Mfr | Power (Watts) 960 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 22-SMD Module, 10 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.31" W x 0.27" H (15.2mm x 8.0mm x 7.0mm) |
Voltage - Output 2 -12V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,49800 € | 124,98 € |
| Unit Price without VAT: | 12,49800 € |
|---|---|
| Unit Price with VAT: | 14,87262 € |

