


TSRN 1-2425 | |
|---|---|
DigiKey Part Number | TSRN1-2425-ND |
Manufacturer | |
Manufacturer Product Number | TSRN 1-2425 |
Description | DC DC CONVERTER 2.5V 2.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSRN 1-2425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 5 | 10,93200 € | 54,66 € |
| 10 | 10,75500 € | 107,55 € |
| 30 | 10,47967 € | 314,39 € |
| 50 | 10,35400 € | 517,70 € |
| 100 | 10,18550 € | 1.018,55 € |
| 250 | 9,96680 € | 2.491,70 € |
| 500 | 9,80426 € | 4.902,13 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |

