Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.6V - 36V Input
E-gnition Hamburg team

TSRN 1-2418

DigiKey Part Number
TSRN1-2418-ND
Manufacturer
Manufacturer Product Number
TSRN 1-2418
Description
DC DC CONVERTER 1.8V 1.8W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSRN 1-2418 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
1.8 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Linear Regulator Replacement
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.6V
Package / Case
3-SIP Module
Voltage - Input (Max)
36V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R-78C1.8-1.0Recom Power50945-1391-5-ND9,66000 €Similar
In-Stock: 4
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,21000 €11,21 €
510,79600 €53,98 €
1010,62100 €106,21 €
3010,34967 €310,49 €
5010,22540 €511,27 €
10010,05890 €1.005,89 €
2509,84288 €2.460,72 €
5009,68236 €4.841,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,21000 €
Unit Price with VAT:13,33990 €