


TSRN 1-24150 | |
|---|---|
DigiKey Part Number | 1951-2429-ND |
Manufacturer | |
Manufacturer Product Number | TSRN 1-24150 |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 16.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSRN 1-24150 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16.5V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78C15-1.0 | Recom Power | 355 | 945-1393-5-ND | 11,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 5 | 11,32600 € | 56,63 € |
| 10 | 11,14100 € | 111,41 € |
| 30 | 10,85667 € | 325,70 € |
| 50 | 10,72620 € | 536,31 € |
| 100 | 10,55180 € | 1.055,18 € |
| 250 | 10,32520 € | 2.581,30 € |
| 500 | 10,15680 € | 5.078,40 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |

