
TSR 3-24150A | |
|---|---|
DigiKey Part Number | TSR3-24150A-ND |
Manufacturer | |
Manufacturer Product Number | TSR 3-24150A |
Description | DC DC CONVERTER 5-15V 45W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5 ~ 15V 3A 10V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 3-24150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.65" L x 0.41" W x 0.24" H (16.5mm x 10.4mm x 6.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,54000 € | 30,54 € |
| 5 | 29,71200 € | 148,56 € |
| 10 | 28,88200 € | 288,82 € |
| 30 | 28,48900 € | 854,67 € |
| 50 | 28,38120 € | 1.419,06 € |
| 100 | 28,15660 € | 2.815,66 € |
| 250 | 27,98396 € | 6.995,99 € |
| Unit Price without VAT: | 30,54000 € |
|---|---|
| Unit Price with VAT: | 36,34260 € |








