TSR 3-0533A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Recom Power
In Stock: 3.289
Unit Price: 3,06000 €
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 0.6 ~ 3.3V 3A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSR 3-0533A

DigiKey Part Number
TSR3-0533A-ND
Manufacturer
Manufacturer Product Number
TSR 3-0533A
Description
DC DC CONVERTER 0.6-3.3V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 0.6 ~ 3.3V 3A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 3-0533A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.61" L x 0.37" W x 0.24" H (15.5mm x 9.4mm x 6.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1022,56400 €225,64 €
Manufacturers Standard Package
Unit Price without VAT:22,56400 €
Unit Price with VAT:26,85116 €