
TSR 3-0533 | |
|---|---|
DigiKey Part Number | TSR3-0533-ND |
Manufacturer | |
Manufacturer Product Number | TSR 3-0533 |
Description | DC DC CONVERTER 0.6-3.3V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 0.6 ~ 3.3V 3A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 3-0533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.37" L x 0.24" W x 0.61" H (9.4mm x 6.0mm x 15.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,53000 € | 23,53 € |
| 5 | 22,65200 € | 113,26 € |
| 10 | 22,28400 € | 222,84 € |
| 30 | 21,71300 € | 651,39 € |
| 50 | 21,45220 € | 1.072,61 € |
| 100 | 21,10280 € | 2.110,28 € |
| 250 | 20,64912 € | 5.162,28 € |
| Unit Price without VAT: | 23,53000 € |
|---|---|
| Unit Price with VAT: | 28,00070 € |

