
TSR 2-2415N | |
|---|---|
DigiKey Part Number | 1951-TSR2-2415N-ND |
Manufacturer | |
Manufacturer Product Number | TSR 2-2415N |
Description | 2A POL WITH ULTRA-WIDE INPUTS TO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 2A 4.6V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 2-2415N Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.6V | Size / Dimension 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) |
Voltage - Input (Max) 32V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 5 | 5,63600 € | 28,18 € |
| 10 | 5,54500 € | 55,45 € |
| 30 | 5,40300 € | 162,09 € |
| 50 | 5,33840 € | 266,92 € |
| 100 | 5,25170 € | 525,17 € |
| 250 | 5,13908 € | 1.284,77 € |
| 500 | 5,05534 € | 2.527,67 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

