


TSR 1-4890WI | |
|---|---|
DigiKey Part Number | 1951-TSR1-4890WI-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-4890WI |
Description | DC DC CONVERTER 9V 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 14V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-4890WI Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 14V | Size / Dimension 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) |
Voltage - Input (Max) 72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 5 | 14,61400 € | 73,07 € |
| 10 | 14,37700 € | 143,77 € |
| 30 | 14,00833 € | 420,25 € |
| 50 | 13,84020 € | 692,01 € |
| 100 | 13,61510 € | 1.361,51 € |
| 250 | 13,32260 € | 3.330,65 € |
| 500 | 13,10520 € | 6.552,60 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |

