Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 21V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 21V - 72V Input
E-gnition Hamburg team

TSR 1-48150WI

DigiKey Part Number
1951-TSR1-48150WI-ND
Manufacturer
Manufacturer Product Number
TSR 1-48150WI
Description
DC DC CONVERTER 15V 3SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 21V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 1-48150WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
21V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 730
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,37000 €15,37 €
514,79800 €73,99 €
1014,55800 €145,58 €
3014,18467 €425,54 €
5014,01460 €700,73 €
10013,78660 €1.378,66 €
25013,49032 €3.372,58 €
50013,27020 €6.635,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,37000 €
Unit Price with VAT:18,29030 €